The differential pressure sensor operates within a pressure range of 0 to 750 psi and features an accuracy of ±0.1%. It can withstand a maximum overload pressure of 3000 psi and has a temperature range of -25 to 85 degrees Celsius. The device is designed for use with gas and liquid media and has an IP65 rating for dust and water resistance. It is available with a typical operating supply voltage of 12, 15, 18, or 24 volts and has a 5-pin electrical termination.
Honeywell HDD1CT1AK2AF5S6BJ technical specifications.
| Operating Pressure Range | 0psi to 750psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD1CT1AK2AF5S6BJ to view detailed technical specifications.
No datasheet is available for this part.