The differential pressure sensor operates over a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It is designed for use in industrial environments and is rated for a maximum overload pressure of 4000psi. The device is available with a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor is constructed with a 1/4-18 NPT port and features a Bendix electrical termination. It is rated for use in environments with an IP65 rating and can operate in both gas and liquid media. The device is available from Honeywell and is suitable for use in a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |