The differential pressure sensor operates over a pressure range of 0 to 700 kilopascals with an accuracy of ±0.1%. It is designed for use in environments with temperatures between -25 and 85 degrees Celsius. The device can withstand a maximum overload pressure of 3000 psi and features a female 9/16-18 SAE port. Electrical termination is via a connector, and the device is rated for use in IP65 environments with gas or liquid media.
Honeywell HDD1KJ1AK2AF5S6BJ technical specifications.
| Operating Pressure Range | 0kPa to 700kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD1KJ1AK2AF5S6BJ to view detailed technical specifications.
No datasheet is available for this part.