This differential pressure sensor from Honeywell features an operating pressure range of 0 to 70 kPa and an accuracy of ±0.25. It can withstand a maximum overload pressure of 3000 psi and operates within a temperature range of -25 to 85 degrees Celsius. The device is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water. It has a 5-pin connector and a 1/4-18 NPT port.
Honeywell HDD2KE1AK2AF5A6BJ technical specifications.
| Operating Pressure Range | 0kPa to 70kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD2KE1AK2AF5A6BJ to view detailed technical specifications.
No datasheet is available for this part.