This differential pressure sensor from Honeywell features an operating pressure range of 0 to 100 kPa with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 3000 psi and operates within a temperature range of -25°C to 85°C. The sensor has a 5-pin connector with an M12 electrical termination and an IP65 rating, making it suitable for industrial applications. It can measure both gas and liquid media and is available with typical operating supply voltages of 12, 15, 18, or 24 volts.
Honeywell HDD2KF1AK2AF5S6BJ technical specifications.
| Operating Pressure Range | 0kPa to 100kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD2KF1AK2AF5S6BJ to view detailed technical specifications.
No datasheet is available for this part.