The HDW1CQ1AK2AF5H6BJ differential pressure sensor from Honeywell features an operating pressure range of 0 to 400psi and can withstand a maximum overload pressure of 3000psi. It has an accuracy of ±0.1 and operates within a temperature range of -25 to 85 degrees Celsius. The device is powered by a supply voltage between 9 and 28 volts and is typically operated at 12, 15, 18, or 24 volts. The sensor has a 5-pin connector and is rated IP65 for environmental protection, making it suitable for use in gas and liquid media environments.
Honeywell HDW1CQ1AK2AF5H6BJ technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/8-27 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDW1CQ1AK2AF5H6BJ to view detailed technical specifications.
No datasheet is available for this part.