The HDW1CV1AK2AF5A6A differential pressure sensor from Honeywell operates within a pressure range of 0 to 1000psi and maintains an accuracy of ±0.1%. The device is designed to function within a temperature range of -25 to 85°C and can be supplied with a voltage between 9 and 28V. The sensor features a 1/4-18 NPT port type and is rated for IP65 protection. It is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |