This differential pressure sensor from Honeywell operates within a pressure range of 0 to 15 psi, with an accuracy of ±0.25%. It features a maximum overload pressure of 3000 psi and can be supplied with voltages between 9 and 28 volts. The device is designed for use in gas and liquid media and has an IP65 rating for protection against solid particles. The sensor is available with typical operating supply voltages of 12, 15, 18, or 24 volts.
Honeywell HDW2BJ1AK2AF5S6A technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDW2BJ1AK2AF5S6A to view detailed technical specifications.
No datasheet is available for this part.