This differential pressure sensor from Honeywell operates within a pressure range of 0 to 25 psi with an accuracy of ±0.25%. It features a maximum overload pressure of 3000 psi and is designed to function within a temperature range of -25 to 85°C. The device is powered by a supply voltage between 9 and 28 volts and is typically operated at 12, 15, 18, or 24 volts. The sensor has a 9/16-18 SAE female port and is rated for IP65 protection, making it suitable for use in gas and liquid media environments.
Honeywell HDW2BL1AK2AF5S6A technical specifications.
| Operating Pressure Range | 0psi to 25psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDW2BL1AK2AF5S6A to view detailed technical specifications.
No datasheet is available for this part.