The HDW2BM1AK2AF5R6BJ differential pressure sensor from Honeywell operates over a pressure range of 0 to 30 psi with an accuracy of ±0.25%. It is designed for use in industrial environments and features a 9/16-18 SAE male connector. The sensor is rated for use in temperatures ranging from -25°C to 85°C and can withstand a maximum overload pressure of 3000 psi. It is also compliant with IP65 and can be used with both gas and liquid media.
Honeywell HDW2BM1AK2AF5R6BJ technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDW2BM1AK2AF5R6BJ to view detailed technical specifications.
No datasheet is available for this part.