
Rectangular RTD platinum temperature sensor with 100 ohm resistance and 0.2% resistance tolerance. Features a 0.1% accuracy, 2% linearity, and operates from -200°C to 260°C. This through-hole mount sensor utilizes a serial, 2-wire interface and radial wire leads with a 305mm lead length. Designed with a ceramic package, it has a nominal supply current of 2mA and an operating current of 1mA.
Honeywell HEL-705-T-0-12-00 technical specifications.
| Accuracy | 0.1% |
| Package/Case | Ceramic |
| Current | 1mA |
| Interface | Serial, 2-Wire |
| Lead Length | 305mm |
| Length | 4.75mm |
| Linearity | 2% |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.2% |
| Response Time | 0.15s |
| RoHS Compliant | Yes |
| Series | HEL-700 |
| Termination | Wire Leads |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-705-T-0-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
