
Industrial temperature and humidity sensor featuring 1kΩ resistance with a 0.2% tolerance. Offers high accuracy of 0.1% and operates within a wide temperature range of -70°C to 260°C. This sensor utilizes a ceramic package and wire lead termination, designed for free-hanging mounting. Rated for 1mA operating current.
Honeywell HEL-705-U-0-24-00 technical specifications.
| Accuracy | 0.1% |
| Package/Case | Ceramic |
| Current | 1mA |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -70°C |
| Mount | Free Hanging |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 0.2% |
| Series | HEL-700 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-705-U-0-24-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
