Honeywell HEL-716-T-0-12-00 technical specifications.
| Package/Case | Ceramic |
| Linearity | 2% |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -200°C |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 50V |
| Primary Type | TEMPERATURE SENSOR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-716-T-0-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.