Honeywell HEL-775-A-U-1 technical specifications.
| Package/Case | Ceramic |
| Interface | Serial, 2-Wire |
| Linearity | 0.15% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 50V |
| Output Type | Analog |
| Package Quantity | 5 |
| Primary Type | TEMPERATURE SENSOR |
| Termination | SIP |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-775-A-U-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
