Honeywell HEL-776-A-T-1 technical specifications.
| Accuracy | 0.1% |
| Package/Case | Radial |
| Current | 1mA |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-776-A-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
