Honeywell HEL-776-A-U-0 technical specifications.
| Package/Case | Radial |
| Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Resistance Tolerance | 0.2% |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-776-A-U-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
