Honeywell HFD3023-500-BBA technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.7 |
| Package Height (mm) | 20.4 |
| Seated Plane Height (mm) | 22.8 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Supply Current | 15mA |
| Fall Time | 6ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell HFD3023-500-BBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.