Honeywell HFE8500-020/XBA technical specifications.
| Capacitance | 70pF |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 3V |
| Spectral Bandwidth | 145nm |
| Wavelength | 1310nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HFE8500-020/XBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.