Honeywell HFM1222-331 technical specifications.
| Package/Case | Module |
| Data Rate | 16Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HFM1222-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
