
Analog voltage output relative humidity sensor with 3.5% accuracy, operating from 4V to 5.8V DC. Features a 15s response time and a wide operating temperature range of -40°C to 85°C. Packaged in a 3-pin SIP for through-hole mounting, with dimensions of 21.66mm length, 4.27mm width, and 2.03mm height, and a 0.1-inch lead pitch. RoHS compliant with a nominal supply current of 500µA.
Honeywell HIH-4000-001 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SIP |
| Height | 2.03mm |
| Lead Pitch | 0.1inch |
| Length | 21.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 200uA |
| Output Type | Analog Voltage, Analog, Voltage |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Series | HIH-4000 |
| Termination | SMD/SMT |
| Width | 4.27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
