
Analog voltage output relative humidity sensor with 3.5% accuracy. Features a capacitive sensing method and operates within a 4V to 5.8V DC supply range. Designed for through-hole mounting with a 3-pin SIP package, measuring 4.17mm length, 2.03mm width, and 8.59mm height. Offers a response time of 15 seconds and a wide operating temperature range from -40°C to 85°C.
Honeywell HIH-4000-004 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SIP |
| Height | 8.59mm |
| Lead Length | 12.7mm |
| Lead Pitch | 0.05inch |
| Length | 4.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Series | HIH-4000 |
| Termination | SMD/SMT |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4000-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
