
Honeywell HIH-4000-005 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Packaging | Bulk |
| Response Time | 5s |
| RoHS Compliant | Yes |
| Series | HIH-4000 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4000-005 to view detailed technical specifications.
No datasheet is available for this part.
