Honeywell HIH-4010-001 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 5s |
| RoHS Compliant | Yes |
| Series | HIH-4010 |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4010-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
