
Analog relative humidity sensor with capacitive sensing method. Features a 4-pin SMD/SMT package for surface mounting, operating from 4V to 5.8V DC with a nominal supply current of 500µA. Delivers ±3.5% accuracy with a 5-second response time, functioning across a -40°C to 85°C temperature range. Packaged in tape and reel for high-volume applications.
Honeywell HIH-4031-003 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 5s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Series | HIH-4031 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4031-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
