
Analog relative humidity sensor in a 4-pin (3+Tab) Surface Mount Device (SMD) package. Features ±3%RH accuracy and operates with supply voltages from 2.7V to 5.5V, with typical operation at 3.3V or 5V. This plastic component offers a wide operating temperature range of -40°C to 85°C. Its compact SMD dimensions are 4.17mm length, 8.59mm width, and 2.67mm height, with a 1.27mm pin pitch.
Honeywell HIH-5030-001 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.17 |
| Package Width (mm) | 8.59 |
| Package Height (mm) | 2.67 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3%RH |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell HIH-5030-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.