
Analog circuit IC featuring a single function, housed in a PDSO4 SMD-4 package. Offers 3% accuracy with an analog voltage output. Operates within a supply voltage range of 2.7V to 5.5V DC, drawing a maximum of 200µA. Designed for surface mounting with dimensions of 0.164" L x 0.116" W x 0.338" H. Suitable for operation between -40°C and 85°C, with a 5-second response time. RoHS compliant.
Honeywell HIH-5031-001S technical specifications.
| Accuracy | 3% |
| Package/Case | SMD/SMT |
| Height | 0.338inch |
| Length | 0.164inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Output Type | Analog Voltage, Analog, Voltage |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Response Time | 5s |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.116inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-5031-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
