Digital temperature sensor with I2C interface, offering 14-bit resolution and 4.5% accuracy. Operates from 2.3V to 5.5V DC supply with a nominal current draw of 650µA. Features a compact SIP package with through-hole mounting, measuring 4.9mm length, 1.905mm width, and 3.9mm height. Suitable for applications within a -40°C to 100°C operating temperature range.
Honeywell HIH6021-021-001S technical specifications.
| Accuracy | 4.5% |
| Package/Case | SIP |
| Height | 3.9mm |
| Interface | I2C |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-6000 |
| Width | 1.905mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH6021-021-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
