
Analog Circuit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HIH6030-000-001S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4.5% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | SPI |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Output Type | Digital, SPI |
| Packaging | Bulk |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-6000 |
| Supply Current | 750uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH6030-000-001S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
