
The HIH6130-000-001 is a temperature sensor with an accuracy of 4% and a resolution of 14 bits. It operates over a supply voltage range of 2.3V to 5.5V and has a nominal supply current of 650uA. The sensor is packaged in a SOIC package and is mounted on the surface. It is RoHS compliant and has a response time of 6 seconds. The operating temperature range is from -25°C to 85°C.
Honeywell HIH6130-000-001 technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | SPI, I2C, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Output Type | SPI, Digital |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-6100 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH6130-000-001 to view detailed technical specifications.
No datasheet is available for this part.
