
Digital temperature sensor IC with I2C interface, offering 14-bit resolution and 3% accuracy. Features a compact SIP-4 package (4.9mm L x 1.905mm W x 3.9mm H) for through-hole mounting. Operates from 2.3V to 5.5V DC with a nominal supply current of 650uA. Suitable for applications within a -40°C to 100°C temperature range, this component is HALOGEN FREE and RoHS COMPLIANT.
Honeywell HIH7120-021-001 technical specifications.
| Accuracy | 3% |
| Package/Case | SIP |
| Height | 3.9mm |
| Interface | I2C |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Sensor Type | Temperature |
| Series | HIH7000 |
| Width | 1.905mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH7120-021-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
