
Digital I2C temperature sensor with 14-bit resolution and 2% accuracy. Operates across a -40°C to 125°C temperature range with a 2.3V to 5.5V supply voltage. Features a 6-second response time and a compact SIP package measuring 4.9mm x 1.905mm x 3.9mm. Through-hole mount design, RoHS compliant, and consumes 650µA nominal supply current.
Honeywell HIH8121-021-001S technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Height | 3.9mm |
| Interface | I2C |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-8000 |
| Width | 1.905mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH8121-021-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
