
The HIH8131-000-001 is a temperature sensor with an accuracy of 2%. It operates within a temperature range of -40°C to 125°C and can supply voltage between 2.3V and 5.5V. The sensor is mounted using surface mount technology and has a nominal supply current of 650uA. It is packaged in a SOIC package and is RoHS compliant.
Honeywell HIH8131-000-001 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | SPI |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 750uA |
| Output Type | Digital, SPI |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-8000 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH8131-000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
