Honeywell HIH9131-000-001 technical specifications.
| Accuracy | 1.7% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | SPI |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Output Type | SPI, Digital |
| Packaging | Cut Tape |
| Primary Type | TEMPERATURE SENSOR |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-9000 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH9131-000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
