
The HumidIcon HIH-9000 relative humidity sensor features an accuracy of 1.7% and operates over a temperature range of -40°C to 125°C. It has a nominal supply current of 650uA and is powered by a 3.3V supply voltage. The sensor is packaged in a SOIC package and is RoHS compliant. It has a resolution of 14 bits and a response time of 8 seconds.
Honeywell HIH9131-021-001S technical specifications.
| Accuracy | 1.7% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | I2C |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-9000 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH9131-021-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
