
Honeywell HLC2705-001 technical specifications.
| Package/Case | Radial |
| Height | 4.52mm |
| High Level Output Current | 10uA |
| Length | 5.84mm |
| Low Level Output Current | 1.6mA |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Wavelength | 880nm |
| Width | 2.06mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HLC2705-001 to view detailed technical specifications.
No datasheet is available for this part.
