The HLX6228ABN is a 40-pin dual-function SRAM IC from Honeywell, operating within a temperature range of -55°C to 125°C. It features a parallel interface and a maximum supply voltage of 3.6V, with a maximum supply current of 0.0032A. The IC has a memory capacity of 131072 words, with a maximum access time of 32ns. It meets the MIL-STD-883 Class B screening level and is suitable for military-grade applications.
Honeywell HLX6228ABN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F40 |
| Width | 18.034 |
| Length | 19.685 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.0032 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0007 |
| Access Time-Max | 32 |
| Screening Level | MIL-STD-883 Class B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Honeywell HLX6228ABN to view detailed technical specifications.
No datasheet is available for this part.