
Honeywell HMC1021D technical specifications.
| Bandwidth | 5MHz |
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HMC1021D to view detailed technical specifications.
No datasheet is available for this part.
