Honeywell HMC1021S technical specifications.
| Package/Case | SO |
| Height | 6.2mm |
| Length | 4.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 25V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1021S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
