
Single-axis magnetoresistive sensor with a 5MHz bandwidth, designed for detecting magnetic fields up to 2 Gauss. Features a Wheatstone bridge output and operates from a 5V supply voltage, with a maximum rating of 25V. Encased in an 8-pin SOIC package, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C. Supplied on tape and reel for automated assembly.
Honeywell HMC1021S-TR technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1021S-TR to view detailed technical specifications.
No datasheet is available for this part.
