
This single-axis magnetoresistive sensor IC detects magnetic fields up to 2 Gauss. Featuring a 5MHz bandwidth and a Wheatstone bridge output, it operates within a 5V to 25V supply voltage range. The component is housed in an 8-pin SIP package for through-hole mounting and maintains functionality across an extended temperature range of -55°C to 150°C. Its internal resistance is 1.1kΩ, and it is RoHS compliant.
Honeywell HMC1021Z-RC technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 25V |
| Min Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Output Type | Wheatstone Bridge |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1021Z-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
