
The HMC1022-TR is a magnetoresistive IC with a bandwidth of 5MHz. It is packaged in a SOIC package with a height of 6.2mm. The device operates over a temperature range of -55°C to 150°C and is supplied with a maximum voltage of 12V. The output type is a Wheatstone bridge. The IC is available in quantities of 2500 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Height | 6.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
