Honeywell HMC1042L-TR technical specifications.
| Axis | X, Y |
| Bandwidth | 5MHz |
| Package/Case | VQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Wheatstone Bridge |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1042L-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
