Honeywell HMC1051Z technical specifications.
| Package/Case | SIP |
| Height | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 4A |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HMC1051Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.