Honeywell HMC1052L technical specifications.
| Bandwidth | 5MHz |
| Package/Case | PLCC |
| Height | 900um |
| Length | 3mm |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 1.8V |
| Nominal Supply Current | 500mA |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1052L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
