
Dual-axis magnetoresistive sensor IC featuring a Wheatstone bridge output. Operating across a wide temperature range of -40°C to 125°C, this component supports supply voltages from 1.8V to 20V, with a typical operating voltage of 3V. The device offers a 5MHz bandwidth and is housed in an LCC surface-mount package, supplied on tape and reel.
Honeywell HMC1052L-TR technical specifications.
| Axis | X, Y |
| Bandwidth | 5MHz |
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1052L-TR to view detailed technical specifications.
No datasheet is available for this part.
