Honeywell HMC1053 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 5MHz |
| Package/Case | PLCC |
| Height | 2.5mm |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 500mA |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 66 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HMC1053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
