
Surface mount magnetoresistive sensor with 8-pin SOIC package. Operates from 1V to 25V supply voltage, with a typical 5V operating voltage. Features a resistance of 6.5kR and a wide operating temperature range from -40°C to 125°C. Supplied on tape and reel, this RoHS compliant component is designed for surface mount termination.
Honeywell HMC1501-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.5kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1501-TR to view detailed technical specifications.
No datasheet is available for this part.
