
Surface mount magnetoresistive sensor in an 8-pin SOIC package, designed for angular position sensing. Operates across a wide temperature range from -40°C to 125°C with a supply voltage range of 1V to 25V, typically 5V. Features a resistance of 2.8kΩ and is supplied on tape and reel for automated assembly. This RoHS compliant component is suitable for surface mount technology (SMT) termination.
Honeywell HMC1512-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.8kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC1512-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
