Honeywell HMC5843-TR technical specifications.
| Axis | X, Y, Z |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 80uA |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC5843-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
