The HMC5983 is a magnetoresistive IC with a maximum operating supply voltage of 3.6V and a minimum operating temperature of -30°C. It has a typical operating supply voltage of 2.5V and a maximum magnetic field of 8Gs. The IC is packaged in a 16-pin CLLCC package and has a pin count of 16. It is classified as a module/IC and is suitable for use in magnetic sensing applications.
Honeywell HMC5983 technical specifications.
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Module/IC Classification | IC |
| Maximum Magnetic Field | 8Gs |
| Min Operating Supply Voltage | 2.16V |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 16 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HMC5983 to view detailed technical specifications.
No datasheet is available for this part.